Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC642BEOA713 | |
|---|---|
DigiKey Part Number | TC642BEOA713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC642BEOA713 |
Description | IC MOTOR DRIVER 3V-5.5V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC642BEOA713 Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Applications Fan Controller |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Controller - Speed | Supplier Device Package 8-SOIC |
Output Configuration Pre-Driver - Low Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC642BEOA | Microchip Technology | 92 | TC642BEOA-ND | 1,46000 € | Direct |
| TC642EOA713 | Microchip Technology | 2.799 | TC642EOA713CT-ND | 1,90000 € | Parametric Equivalent |
| TC646BEOA713 | Microchip Technology | 3.368 | TC646BEOA713CT-ND | 1,46000 € | Parametric Equivalent |
| TC646EOA713 | Microchip Technology | 0 | TC646EOA713-ND | 1,43973 € | Parametric Equivalent |
| TC647BEOATR | Microchip Technology | 9.676 | TC647BEOACT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,11252 € | 3.671,32 € |
| Unit Price without VAT: | 1,11252 € |
|---|---|
| Unit Price with VAT: | 1,32390 € |


