Motor Driver Parallel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC646BEOA713

DigiKey Part Number
TC646BEOA713TR-ND - Tape & Reel (TR)
TC646BEOA713CT-ND - Cut Tape (CT)
TC646BEOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC646BEOA713
Description
IC MOTOR DRIVER 3V-5.5V 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Parallel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC646BEOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Speed
Output Configuration
Pre-Driver - Low Side
Interface
Parallel
Technology
-
Step Resolution
-
Applications
Fan Controller
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.629
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
251,22640 €30,66 €
1001,18760 €118,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,18759 €3.919,05 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €