
TC520ACOE713 | |
|---|---|
DigiKey Part Number | TC520ACOE713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC520ACOE713 |
Description | IC INTERFACE SPECIALIZED 16SOIC |
Customer Reference | |
Detailed Description | Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC520ACOE713 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Microchip Technology | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SOIC |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments | Base Product Number |
Interface Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC520ACOE | Microchip Technology | 0 | TC520ACOE-ND | 6,87564 € | Direct |


