Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments Interface 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC520ACOE

DigiKey Part Number
TC520ACOE-ND
Manufacturer
Manufacturer Product Number
TC520ACOE
Description
IC INTERFACE SPECIALIZED 16SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments Interface 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC520ACOE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Microchip Technology
Package / Case
16-SOIC (0.295", 7.50mm Width)
Packaging
Tube
Supplier Device Package
16-SOIC
Part Status
Active
Mounting Type
Surface Mount
Applications
Computer Peripheral Interface, Data Acquisition System Interface, Portable Instruments
Base Product Number
Interface
Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
946,87564 €646,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,87564 €
Unit Price with VAT:8,18201 €