TC500COE713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 17
Unit Price: 3,94000 €
Datasheet
1 Channel AFE 16 Bit 10 mW 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC500COE713

DigiKey Part Number
TC500COE713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC500COE713
Description
IC AFE 16BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 10 mW 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC500COE713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of Channels
1
Power (Watts)
10 mW
Voltage - Supply, Analog
±4.5V ~ 7.5V
Voltage - Supply, Digital
±4.5V ~ 7.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,16271 €3.162,71 €
Manufacturers Standard Package
Unit Price without VAT:3,16271 €
Unit Price with VAT:3,76362 €