
TC500COE | |
|---|---|
DigiKey Part Number | TC500COE-ND |
Manufacturer | |
Manufacturer Product Number | TC500COE |
Description | IC AFE 1 CHAN 16BIT 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 10 mW 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC500COE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 10 mW | |
Voltage - Supply, Analog | ±4.5V ~ 7.5V | |
Voltage - Supply, Digital | ±4.5V ~ 7.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 25 | 3,28760 € | 82,19 € |
| 100 | 3,16270 € | 316,27 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

