1 Channel AFE 17 Bit 10 mW 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC500ACOE713

DigiKey Part Number
TC500ACOE713TR-ND - Tape & Reel (TR)
TC500ACOE713CT-ND - Cut Tape (CT)
TC500ACOE713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC500ACOE713
Description
IC AFE 17BIT 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Channel AFE 17 Bit 10 mW 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC500ACOE713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
±5V
Manufacturer
Microchip Technology
Voltage - Supply, Digital
±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Bits
17
Supplier Device Package
16-SOIC
Number of Channels
1
Base Product Number
Power (Watts)
10 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC500ACOEMicrochip Technology5TC500ACOE-ND4,63000 €Direct
In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 €4,63 €
254,57440 €114,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,73735 €3.737,35 €
Manufacturers Standard Package
Unit Price without VAT:4,63000 €
Unit Price with VAT:5,50970 €