
TC500ACOE | |
|---|---|
DigiKey Part Number | TC500ACOE-ND |
Manufacturer | |
Manufacturer Product Number | TC500ACOE |
Description | IC AFE 17BIT 16-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 17 Bit 10 mW 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC500ACOE Models |
Category | Voltage - Supply, Analog ±4.5V ~ 7.5V |
Manufacturer Microchip Technology | Voltage - Supply, Digital ±4.5V ~ 7.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Bits 17 | Supplier Device Package 16-SOIC |
Number of Channels 1 | Base Product Number |
Power (Watts) 10 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC500ACOE713 | Microchip Technology | 269 | TC500ACOE713CT-ND | 4,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

