TC1266VOATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 16.393
Unit Price: 1,84171 €
Datasheet

Similar


Texas Instruments
In Stock: 16.473
Unit Price: 2,55000 €
Datasheet
- Converter, PCI Peripheral Card Applications Voltage Regulator IC 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1266VOATR

DigiKey Part Number
TC1266VOATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1266VOATR
Description
IC REG CONV PCI 1OUT 8SOIC
Customer Reference
Detailed Description
- Converter, PCI Peripheral Card Applications Voltage Regulator IC 1 Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC1266VOATR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, PCI Peripheral Card Applications
Voltage - Input
4.3V ~ 5.5V
Number of Outputs
1
Voltage - Output
3.3V
Operating Temperature
-5°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types