Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TC1223-2.8VCTTR | |
|---|---|
DigiKey Part Number | TC1223-2.8VCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1223-2.8VCTTR |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC1223-2.8VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) | PSRR 64dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5365-2.8YD5-TR | Microchip Technology | 0 | 576-4084-1-ND | 0,14000 € | Similar |
| TC1014-2.8VCT713 | Microchip Technology | 37 | 150-TC1014-2.8VCT713CT-ND | 0,38000 € | Parametric Equivalent |
| S-1315A28-M5T1U3 | ABLIC Inc. | 0 | 1662-2545-1-ND | 0,00000 € | Similar |
| S-1315B28-M5T1U3 | ABLIC Inc. | 0 | S-1315B28-M5T1U3-ND | 0,00000 € | Similar |
| S-1315C28-M5T1U3 | ABLIC Inc. | 0 | S-1315C28-M5T1U3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31412 € | 942,36 € |
| Unit Price without VAT: | 0,31412 € |
|---|---|
| Unit Price with VAT: | 0,37380 € |





