
TC1222ECHTR | |
|---|---|
DigiKey Part Number | TC1222ECHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1222ECHTR |
Description | IC REG CHARGE PUMP INV SOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC1222ECHTR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 750kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 1.8V | Base Product Number |

