Direct



TC1174VOA | |
|---|---|
DigiKey Part Number | TC1174VOA-ND |
Manufacturer | |
Manufacturer Product Number | TC1174VOA |
Description | IC REG LIN POS ADJ 300MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC1174VOA Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tube | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.48V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1174VOATR | Microchip Technology | 0 | TC1174VOATR-ND | 0,50134 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,50134 € | 350,94 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |


