Direct



TC1107-3.0VUATR | |
|---|---|
DigiKey Part Number | TC1107-3.0VUATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1107-3.0VUATR |
Description | IC REG LINEAR 3V 300MA 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1107-3.0VUATR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-MSOP |
Voltage Dropout (Max) 0.48V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC1107-3.0VUA | Microchip Technology | 0 | TC1107-3.0VUA-ND | 0,42219 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42218 € | 1.055,45 € |
| Unit Price without VAT: | 0,42218 € |
|---|---|
| Unit Price with VAT: | 0,50239 € |


