Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

TC110501ECTTR | |
|---|---|
DigiKey Part Number | TC110501ECTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC110501ECTTR |
Description | IC REG CTRLR BOOST SOT23A-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC110501ECTTR Models |
Category | Frequency - Switching 100kHz ~ 300kHz |
Manufacturer Microchip Technology | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-8355K50MC-NBJT2G | ABLIC Inc. | 0 | S-8355K50MC-NBJT2G-ND | 0,69924 € | Direct |
| S-8355K50MC-NBJT2U | ABLIC Inc. | 0 | S-8355K50MC-NBJT2U-ND | 0,69924 € | Direct |
| S-8355M50MC-MDJT2G | ABLIC Inc. | 0 | S-8355M50MC-MDJT2G-ND | 0,69924 € | Direct |
| S-8355M50MC-MDJT2U | ABLIC Inc. | 0 | 1662-2022-2-ND | 0,69924 € | Direct |
| S-8355Q50MC-OXJT2G | ABLIC Inc. | 0 | S-8355Q50MC-OXJT2G-ND | 0,69924 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10748 € | 6.322,44 € |
| Unit Price without VAT: | 2,10748 € |
|---|---|
| Unit Price with VAT: | 2,50790 € |



