Direct
Direct

S-8355M50MC-MDJT2G | |
|---|---|
DigiKey Part Number | S-8355M50MC-MDJT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8355M50MC-MDJT2G |
Description | IC REG CTRLR BOOST SOT23-5 |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Category | Frequency - Switching 300kHz |
Manufacturer ABLIC Inc. | Duty Cycle (Max) 78% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 0.9V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC110501ECTTR | Microchip Technology | 0 | TC110501ECTTR-ND | 2,09075 € | Direct |
| TC110503ECTTR | Microchip Technology | 0 | TC110503ECTTR-ND | 2,09075 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69369 € | 2.081,07 € |
| Unit Price without VAT: | 0,69369 € |
|---|---|
| Unit Price with VAT: | 0,82549 € |


