Similar

TC1023VUA | |
|---|---|
DigiKey Part Number | TC1023VUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1023VUA |
Description | SENSOR ANALOG -20C-125C 8MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 125°C 10mV/°C 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1023VUA Models |
Category | Resolution 10mV/°C |
Manufacturer Microchip Technology | Features Shutdown Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2°C (±4°C) |
Part Status Obsolete | Test Condition 25°C (-20°C) |
Sensor Type Analog, Local | Operating Temperature -20°C ~ 125°C |
Sensing Temperature - Local -20°C ~ 125°C | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2.2V ~ 12V | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM77CIMM-5/NOPB | Texas Instruments | 961 | LM77CIMM-5/NOPBCT-ND | 3,20000 € | Similar |


