Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM77CIMM-5/NOPB

DigiKey Part Number
LM77CIMM-5/NOPBTR-ND - Tape & Reel (TR)
LM77CIMM-5/NOPBCT-ND - Cut Tape (CT)
LM77CIMM-5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM77CIMM-5/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM77CIMM-5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-10°C ~ 65°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX7501MUA+Analog Devices Inc./Maxim Integrated500MAX7501MUA+-ND3,14000 €Similar
MAX7503MUA+Analog Devices Inc./Maxim Integrated0MAX7503MUA+-ND1,97176 €Similar
MAX7503MUA+TAnalog Devices Inc./Maxim Integrated0MAX7503MUA+T-ND1,76859 €Similar
MAX7504MUA+Analog Devices Inc./Maxim Integrated0505-MAX7504MUA+-ND1,97176 €Similar
MAX7504MUA+TAnalog Devices Inc./Maxim Integrated0MAX7504MUA+T-ND1,76859 €Similar
In-Stock: 961
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,20000 €3,20 €
52,86400 €14,32 €
102,73800 €27,38 €
252,58760 €64,69 €
502,48520 €124,26 €
1002,39100 €239,10 €
5002,20188 €1.100,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,04946 €2.049,46 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €