T89C5115-TDSIM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.326
Unit Price: 7,92000 €
Datasheet
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 24-SO

T89C5115-TDSIM

DigiKey Part Number
T89C5115-TDSIM-ND
Manufacturer
Manufacturer Product Number
T89C5115-TDSIM
Description
IC MCU 8BIT 16KB FLASH 24SO
Customer Reference
Detailed Description
80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SO
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes