

AT89C5115-TISUM | |
|---|---|
DigiKey Part Number | AT89C5115-TISUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5115-TISUM |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80C51 89C Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5115-TISUM Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 80C51 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity UART/USART | Supplier Device Package 28-SOIC |
Peripherals POR, PWM, WDT | Package / Case 28-SOIC (0.400", 10.16mm Width) |
Number of I/O 20 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 25 | 7,71800 € | 192,95 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

