
SYA75612TWLVAO | |
|---|---|
DigiKey Part Number | 150-SYA75612TWLVAO-ND |
Manufacturer | |
Manufacturer Product Number | SYA75612TWLVAO |
Description | IC CLK BUFFER 2:12 250MHZ 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:12 250 MHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output HCSL |
Manufacturer Microchip Technology | Frequency - Max 250 MHz |
Packaging Tray | Voltage - Supply 1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount, Wettable Flank |
Number of Circuits 1 | Grade Automotive |
Ratio - Input:Output 2:12 | Package / Case 56-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 56-VQFN (8x8) |
Input CML, HCSL, LVDS, PECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 25 | 3,96640 € | 99,16 € |
| 100 | 3,83370 € | 383,37 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

