SYA75603ATWL-TRVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 3.273
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10.840
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 748
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,79312 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 759
Unit Price: 1,83000 €
Datasheet
Clock Clock Buffer IC 1:2 250 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SYA75603ATWL-TRVAO

DigiKey Part Number
150-SYA75603ATWL-TRVAOTR-ND - Tape & Reel (TR)
150-SYA75603ATWL-TRVAOCT-ND - Cut Tape (CT)
150-SYA75603ATWL-TRVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA75603ATWL-TRVAO
Description
IC CLK BUFFER 1:2 250MHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 250 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
250 MHz
Voltage - Supply
1.62V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Grade
Automotive
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,79312 €5.917,30 €
Manufacturers Standard Package
Unit Price without VAT:1,79312 €
Unit Price with VAT:2,13381 €