SY89874AUMG-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 9.795
Unit Price: 6,76000 €
Datasheet
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 2.5 GHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89874AUMG-TR

DigiKey Part Number
SY89874AUMG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY89874AUMG-TR
Description
IC CLK BUFFER 1:2 2.5GHZ 16QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 2.5 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89874AUMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, HSTL, LVCMOS, LVDS, LVTTL, PECL
Output
LVPECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,67239 €5.672,39 €
Manufacturers Standard Package
Unit Price without VAT:5,67239 €
Unit Price with VAT:6,75014 €