Direct

SY89872UMI | |
|---|---|
DigiKey Part Number | SY89872UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY89872UMI |
Description | IC CLK BUFFER 1:3 2GHZ 16MLF |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 2 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89872UMI Models |
Category | Input CML, HSTL, LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Voltage - Supply 2.375V ~ 2.625V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad, 16-MLF® |
Ratio - Input:Output 1:3 | Supplier Device Package 16-MLF® (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89872UMG | Microchip Technology | 126 | 576-2104-5-ND | 11,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,38270 € | 676,54 € |
| Unit Price without VAT: | 3,38270 € |
|---|---|
| Unit Price with VAT: | 4,02541 € |


