
SY89871UMG-TR | |
|---|---|
DigiKey Part Number | SY89871UMG-TR-ND - Tape & Reel (TR) SY89871UMG-CT-ND - Cut Tape (CT) SY89871UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89871UMG-TR |
Description | IC CLK BUFFER 1:3 2.5GHZ 16MLF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89871UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSTL, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 25 | 9,59560 € | 239,89 € |
| 100 | 8,73510 € | 873,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,73512 € | 8.735,12 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |


