Clock Fanout Buffer (Distribution), Divider IC 1:3 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89871UMG-TR

DigiKey Part Number
SY89871UMG-TR-ND - Tape & Reel (TR)
SY89871UMG-CT-ND - Cut Tape (CT)
SY89871UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89871UMG-TR
Description
IC CLK BUFFER 1:3 2.5GHZ 16MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:3 2.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89871UMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
CML, HSTL, LVDS, LVPECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
2.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.63V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Divider
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
1:3
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,48000 €11,48 €
259,55240 €238,81 €
1008,69550 €869,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,69554 €8.695,54 €
Manufacturers Standard Package
Unit Price without VAT:11,48000 €
Unit Price with VAT:13,66120 €