Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SY89856UMG | |
|---|---|
DigiKey Part Number | 576-2102-5-ND |
Manufacturer | |
Manufacturer Product Number | SY89856UMG |
Description | IC CLK BUFFER 2:6 3GHZ 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89856UMG Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:6 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58035UMG | Microchip Technology | 11 | 576-1392-ND | 13,70000 € | Parametric Equivalent |
| SY58036UMG | Microchip Technology | 148 | 576-1393-ND | 12,34000 € | Parametric Equivalent |
| SY58036UMG-TR | Microchip Technology | 0 | SY58036UMG-TR-ND | 10,27444 € | Parametric Equivalent |
| SY89856UMG-TR | Microchip Technology | 0 | SY89856UMG-TR-ND | 5,60186 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 25 | 6,63760 € | 165,94 € |
| 100 | 6,03430 € | 603,43 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |


