SY89854UMI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 169
Unit Price: 3,30000 €
Datasheet
Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89854UMI

DigiKey Part Number
SY89854UMI-ND
Manufacturer
Manufacturer Product Number
SY89854UMI
Description
IC CLK BUFFER 1:4 3.5GHZ 16MLF
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Translator IC 1:4 3.5 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89854UMI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Translator
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, PECL
Output
LVPECL
Frequency - Max
3.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package
16-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types