Clock Multiplexer IC 2:1 2.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89853UMG

DigiKey Part Number
576-3710-ND
Manufacturer
Manufacturer Product Number
SY89853UMG
Description
IC CLK MULTIPLX 2:1 2.5GHZ 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Multiplexer IC 2:1 2.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89853UMG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
2.5 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:1
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,25000 €5,25 €
254,36080 €109,02 €
1003,96650 €396,65 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €