Similar

SY898535LKY | |
|---|---|
DigiKey Part Number | SY898535LKY-ND |
Manufacturer | |
Manufacturer Product Number | SY898535LKY |
Description | IC CLK BUFFER 2:4 235MHZ 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 235 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY898535LKY Models |
Category | Input LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 235 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3N853501EDTG | Rochester Electronics, LLC | 42.271 | 2156-NB3N853501EDTG-OS-ND | 3,38395 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 222 | 2,62149 € | 581,97 € |
| Unit Price without VAT: | 2,62149 € |
|---|---|
| Unit Price with VAT: | 3,11957 € |


