SY898530UTZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 1.998
Unit Price: 8,58000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,10906 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY898530UTZ

DigiKey Part Number
576-3708-ND
Manufacturer
Manufacturer Product Number
SY898530UTZ
Description
IC CLK BUFFER 1:16 500MHZ 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY898530UTZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Microchip Technology
Frequency - Max
500 MHz
Packaging
Tray
Voltage - Supply
3.135V ~ 3.465V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
48-TQFP
Ratio - Input:Output
1:16
Supplier Device Package
48-TQFP (7x7)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY898530UTZ-TRMicrochip Technology1.998150-SY898530UTZ-TRCT-ND8,58000 €Parametric Equivalent
SY898530UTZ-TXMicrochip Technology0SY898530UTZ-TX-ND10,10906 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2508,52280 €2.130,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,52280 €
Unit Price with VAT:10,14213 €