
SY89851UMG-TR | |
|---|---|
DigiKey Part Number | SY89851UMG-TR-ND - Tape & Reel (TR) SY89851UMG-CT-ND - Cut Tape (CT) SY89851UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89851UMG-TR |
Description | IC CLK BUFFER 1:2 4GHZ 16MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:2 4 GHz 16-VFQFN Exposed Pad, 16-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89851UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVPECL | |
Frequency - Max | 4 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, 16-MLF® | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 25 | 2,98920 € | 74,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,71090 € | 2.710,90 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

