
SY89847UMG-TR | |
|---|---|
DigiKey Part Number | SY89847UMG-TR-ND - Tape & Reel (TR) SY89847UMG-CT-ND - Cut Tape (CT) SY89847UMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89847UMG-TR |
Description | IC CLK BUFFER 2:5 2GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:5 2 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89847UMG-TR Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 2:5 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 25 | 5,64960 € | 141,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,11453 € | 5.114,53 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

