Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89846UMG

DigiKey Part Number
576-1617-5-ND
Manufacturer
Manufacturer Product Number
SY89846UMG
Description
IC CLK BUFFER 2:5 2GHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89846UMG Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
2 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:5
Supplier Device Package
32-QFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,76000 €6,76 €
255,62840 €140,71 €
1005,11450 €511,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €