Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89838UMG-TR

DigiKey Part Number
SY89838UMG-TR-ND - Tape & Reel (TR)
SY89838UMG-CT-ND - Cut Tape (CT)
SY89838UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89838UMG-TR
Description
IC CLK BUFFER 2:8 2GHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 2 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89838UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.584
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,69000 €7,69 €
256,41160 €160,29 €
1005,82630 €582,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,82629 €5.826,29 €
Manufacturers Standard Package
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €