Clock Fanout Buffer (Distribution) IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89834UMG-TR

DigiKey Part Number
SY89834UMG-TR-ND - Tape & Reel (TR)
SY89834UMG-CT-ND - Cut Tape (CT)
SY89834UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89834UMG-TR
Description
IC CLK BUFFER 2:4 1GHZ 16MLF
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:4 1 GHz 16-VFQFN Exposed Pad, 16-MLF®
Datasheet
 Datasheet
EDA/CAD Models
SY89834UMG-TR Models
Product Attributes
Filter Similar Products
Category
Input
LVCMOS, LVTTL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
1 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad, 16-MLF®
Ratio - Input:Output
2:4
Supplier Device Package
16-MLF® (3x3)
Differential - Input:Output
No/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,22000 €8,22 €
256,85000 €171,25 €
1006,22980 €622,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,22979 €6.229,79 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €