Direct

SY89830UK4I | |
|---|---|
DigiKey Part Number | SY89830UK4I-ND |
Manufacturer | |
Manufacturer Product Number | SY89830UK4I |
Description | IC CLK BUFFER 2:4 2.5GHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2.5 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89830UK4I Models |
Category | Input HSTL, LVECL, LVPECL |
Manufacturer Microchip Technology | Output LVECL, LVPECL |
Series | Frequency - Max 2.5 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:4 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89830UK4G | Microchip Technology | 0 | 576-1430-ND | 5,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 2,59770 € | 732,55 € |
| Unit Price without VAT: | 2,59770 € |
|---|---|
| Unit Price with VAT: | 3,09126 € |


