Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89828LHY

DigiKey Part Number
576-2091-ND
Manufacturer
Manufacturer Product Number
SY89828LHY
Description
IC CLK BUFFER 2:10 1GHZ 64TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:10 1 GHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89828LHY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer, Translator
Number of Circuits
2
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
LVDS, PECL
Output
LVDS
Frequency - Max
1 GHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,45000 €16,45 €
2513,71800 €342,95 €
10012,47020 €1.247,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,45000 €
Unit Price with VAT:19,57550 €