
SY89827LHI | |
|---|---|
DigiKey Part Number | SY89827LHI-ND |
Manufacturer | |
Manufacturer Product Number | SY89827LHI |
Description | IC CLK BUF 4:20/2:10 64TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 4:20, 2:10 500 MHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89827LHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 or 2 | |
Ratio - Input:Output | 4:20, 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVPECL | |
Output | HSTL | |
Frequency - Max | 500 MHz | |
Voltage - Supply | 3.3V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |

