Parametric Equivalent

SY89826LHY-TR | |
|---|---|
DigiKey Part Number | SY89826LHY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89826LHY-TR |
Description | IC CLK BUFFER 2:22 1GHZ 64TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 1 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89826LHY-TR Models |
Category | Input LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-TQFP Exposed Pad |
Ratio - Input:Output 2:22 | Supplier Device Package 64-TQFP-EP (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89826LHY | Microchip Technology | 239 | 576-2567-ND | 23,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 20,04044 € | 20.040,44 € |
| Unit Price without VAT: | 20,04044 € |
|---|---|
| Unit Price with VAT: | 23,84812 € |


