Direct

SY89825UHG | |
|---|---|
DigiKey Part Number | SY89825UHG-ND |
Manufacturer | |
Manufacturer Product Number | SY89825UHG |
Description | IC CLK BUFFER 2:22 2GHZ 64TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:22 2 GHz 64-TQFP Exposed Pad |
Category | Input LVDS, LVPECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Bulk | Voltage - Supply 2.37V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-TQFP Exposed Pad |
Ratio - Input:Output 2:22 | Supplier Device Package 64-TQFP-EP (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89825UHY | Microchip Technology | 4 | 576-2566-ND | 16,38000 € | Direct |


