
SY89645LK4G | |
|---|---|
DigiKey Part Number | 576-1599-ND |
Manufacturer | |
Manufacturer Product Number | SY89645LK4G |
Description | IC CLK BUFFER 1:4 650MHZ 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 650 MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY89645LK4G Models |
Category | Input LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output LVDS |
Series | Frequency - Max 650 MHz |
Packaging Tube | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 20-TSSOP |
Differential - Input:Output No/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 25 | 3,38280 € | 84,57 € |
| 100 | 3,07660 € | 307,66 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |


