Direct
Direct



SY89540UMI | |
|---|---|
DigiKey Part Number | SY89540UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY89540UMI |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY89540UMI Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Type Crosspoint Switch | Supplier Device Package 44-MLF® (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89112UMY | Microchip Technology | 337 | 576-3235-ND | 8,30000 € | Direct |
| SY89540UMY | Microchip Technology | 175 | 576-3241-ND | 15,90000 € | Direct |


