Crosspoint Switch 1 x 4:4 44-MLF® (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Crosspoint Switch 1 x 4:4 44-MLF® (7x7)
44-VFQFN Exposed Pad, 44-MLF®

SY89540UMY

DigiKey Part Number
576-3241-ND
Manufacturer
Manufacturer Product Number
SY89540UMY
Description
IC CROSSPOINT SWITCH 1X4:4 44MLF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 44-MLF® (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY89540UMY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Microchip Technology
Voltage - Supply
2.375V ~ 2.625V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
44-VFQFN Exposed Pad, 44-MLF®
Type
Crosspoint Switch
Supplier Device Package
44-MLF® (7x7)
Circuit
1 x 4:4
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY89540UMY-TRMicrochip Technology705150-SY89540UMY-TRCT-ND16,03000 €Direct
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,03000 €16,03 €
2513,35600 €333,90 €
10012,14800 €1.214,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,03000 €
Unit Price with VAT:19,07570 €