Direct



SY89540UMG | |
|---|---|
DigiKey Part Number | 576-2563-ND |
Manufacturer | |
Manufacturer Product Number | SY89540UMG |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY89540UMG Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Type Crosspoint Switch | Supplier Device Package 44-MLF® (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89540UMY | Microchip Technology | 135 | 576-3241-ND | 16,03000 € | Direct |


