Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SY89540UMG TR | |
|---|---|
DigiKey Part Number | SY89540UMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89540UMG TR |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY89540UMG TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Type Crosspoint Switch | Supplier Device Package 44-MLF® (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY56040ARMY | Microchip Technology | 0 | 576-3499-ND | 21,42581 € | Parametric Equivalent |
| SY89540UMY | Microchip Technology | 175 | 576-3241-ND | 15,90000 € | Parametric Equivalent |
| SY89540UMY-TR | Microchip Technology | 705 | 150-SY89540UMY-TRCT-ND | 15,90000 € | Parametric Equivalent |


