
SY89468UHY-TR | |
|---|---|
DigiKey Part Number | SY89468UHY-TR-ND - Tape & Reel (TR) SY89468UHY-CT-ND - Cut Tape (CT) SY89468UHY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89468UHY-TR |
Description | IC CLK BUFFER 2:20 1.5GHZ 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 1.5 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89468UHY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:20 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVDS | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,76000 € | 16,76 € |
| 25 | 13,99680 € | 349,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,69392 € | 12.693,92 € |
| Unit Price without VAT: | 16,76000 € |
|---|---|
| Unit Price with VAT: | 19,94440 € |

