Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 2 GHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89467UHY

DigiKey Part Number
576-2085-ND
Manufacturer
Manufacturer Product Number
SY89467UHY
Description
IC CLK BUFFER 2:20 2GHZ 64TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 2 GHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SY89467UHY Models
Product Attributes
Filter Similar Products
Category
Input
CML, LVDS, PECL
Manufacturer
Microchip Technology
Output
LVPECL
Series
Frequency - Max
2 GHz
Packaging
Tray
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
64-TQFP Exposed Pad
Ratio - Input:Output
2:20
Supplier Device Package
64-TQFP-EP (10x10)
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
116,68000 €16,68 €
2513,90440 €347,61 €
10012,63640 €1.263,64 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,68000 €
Unit Price with VAT:19,84920 €