
SY89467UHY-TR | |
|---|---|
DigiKey Part Number | 150-SY89467UHY-TR-ND - Tape & Reel (TR) 150-SY89467UHY-TRCT-ND - Cut Tape (CT) 150-SY89467UHY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89467UHY-TR |
Description | IC CLK BUFFER 2:20 2GHZ 64TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:20 2 GHz 64-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY89467UHY-TR Models |
Category | Input CML, LVDS, PECL |
Manufacturer Microchip Technology | Output LVPECL |
Series | Frequency - Max 2 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 64-TQFP Exposed Pad |
Ratio - Input:Output 2:20 | Supplier Device Package 64-TQFP-EP (10x10) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 € | 16,68 € |
| 25 | 13,93320 € | 348,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,63639 € | 12.636,39 € |
| Unit Price without VAT: | 16,68000 € |
|---|---|
| Unit Price with VAT: | 19,84920 € |

