


SY89465UMG TR | |
|---|---|
DigiKey Part Number | 576-1476-2-ND - Tape & Reel (TR) 576-1476-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SY89465UMG TR |
Description | IC CLK MULTIPLX 2:10 2GHZ 44MLF |
Customer Reference | |
Detailed Description | Clock Multiplexer IC 2:10 2 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52100 € | 65,21 € |
| 25 | 6,05720 € | 151,43 € |
| 100 | 5,54730 € | 554,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,41058 € | 4.410,58 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |

