Direct
Similar
Similar

SY89327LMI-TR | |
|---|---|
DigiKey Part Number | SY89327LMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89327LMI-TR |
Description | IC XLTR MS UNIDIR 8-MLF |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 2.5Gbps 8-MLF® (2x2) |
Datasheet | Datasheet |
Category | Input Signal CML, CMOS, HSTL, LVDS, TTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Data Rate 2.5Gbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Mixed Signal | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Circuits 1 | Supplier Device Package 8-MLF® (2x2) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89327LMG-TR | Microchip Technology | 2.709 | 576-1419-1-ND | 3,28000 € | Direct |
| NB100LVEP91DWG | onsemi | 30 | NB100LVEP91DWGOS-ND | 22,50000 € | Similar |
| NB100LVEP91DWR2G | onsemi | 962 | 488-NB100LVEP91DWR2GCT-ND | 22,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41356 € | 1.413,56 € |
| Unit Price without VAT: | 1,41356 € |
|---|---|
| Unit Price with VAT: | 1,68214 € |



